Parametric Equivalent

CSX-252FAE33000000T | |
|---|---|
DigiKey Part Number | 300-8834-2-ND - Tape & Reel (TR) 300-8834-1-ND - Cut Tape (CT) 300-8834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-252FAE33000000T |
Description | XTAL OSC XO 33.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £1.05600 | £10.56 |
| 25 | £0.99880 | £24.97 |
| 50 | £0.95740 | £47.87 |
| 100 | £0.91780 | £91.78 |
| 250 | £0.86800 | £217.00 |
| 500 | £0.83210 | £416.05 |
| 1,000 | £0.79772 | £797.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.71745 | £2,152.35 |
| 6,000 | £0.68787 | £4,127.22 |
| 9,000 | £0.67114 | £6,040.26 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |


