
CS325S27000000ABJT | |
|---|---|
DigiKey Part Number | 300-7000-2-ND - Tape & Reel (TR) 300-7000-1-ND - Cut Tape (CT) 300-7000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS325S27000000ABJT |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.57800 | £5.78 |
| 25 | £0.54640 | £13.66 |
| 50 | £0.52400 | £26.20 |
| 100 | £0.50230 | £50.23 |
| 250 | £0.47504 | £118.76 |
| 500 | £0.45536 | £227.68 |
| 1,000 | £0.43654 | £436.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.40829 | £1,224.87 |
| 6,000 | £0.39143 | £2,348.58 |
| 9,000 | £0.38190 | £3,437.10 |
| 15,000 | £0.37022 | £5,553.30 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

