
CS325-20.500MABJ-UT | |
|---|---|
DigiKey Part Number | 300-8769-2-ND - Tape & Reel (TR) 300-8769-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS325-20.500MABJ-UT |
Description | CRYSTAL 20.5000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 20.5 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 20.5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.59500 | £5.95 |
| 25 | £0.55840 | £13.96 |
| 50 | £0.53200 | £26.60 |
| 100 | £0.50940 | £50.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.62973 | £1,889.19 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

