Direct

CM309S16.9344MABJT | |
|---|---|
DigiKey Part Number | 300-2048-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM309S16.9344MABJT |
Description | CRYSTAL 16.9344MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 16.9344 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | CM309S16.9344MABJT Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.9344 MHz | Size / Dimension 0.488" L x 0.173" W (12.40mm x 4.40mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-169.344-18-7SX-TR | ECS Inc. | 0 | ECS-169.344-18-7SX-TR-ND | £2.03582 | Direct |


