Surge Protection Device (SPD) 300VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS42S-120/G

DigiKey Part Number
3723-DS42S-120/G-ND
Manufacturer
Manufacturer Product Number
DS42S-120/G
Description
SPD TYPE 4 300VAC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 300VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
300VAC
Manufacturer
CITEL
Current - Discharge (Max) (8/20µS)
40 kA
Packaging
Box
Operating Temperature
-35°C ~ 60°C
Part Status
Active
Features
Remote Signaling Contacts
Type
Type 4
Mounting Type
DIN Rail
Form
Base + Module
Approval Agency
EAC, TUV, UR
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£113.57000£113.57
12£95.95917£1,151.51
Unit Price without VAT:£113.57000
Unit Price with VAT:£136.28400