Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR5.0LF200QG

DigiKey Part Number
2449-STR5.0LF200QGTR-ND - Tape & Reel (TR)
2449-STR5.0LF200QGCT-ND - Cut Tape (CT)
2449-STR5.0LF200QGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STR5.0LF200QG
Description
SWITCH TACTILE SPST-NO 0.05A 48V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA6T), Nylon 6T
Switch Travel
0.28mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,885
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.34400£3.44
25£0.32120£8.03
100£0.28700£28.70
250£0.26580£66.45
500£0.25090£125.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.23711£237.11
2,000£0.22449£448.98
3,000£0.21766£652.98
5,000£0.20966£1,048.30
7,000£0.20474£1,433.18
10,000£0.19982£1,998.20
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000