
SM3CQF3503L00 | |
|---|---|
DigiKey Part Number | 2449-SM3CQF3503L00-ND |
Manufacturer | |
Manufacturer Product Number | SM3CQF3503L00 |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 350gf | |
Release Force | 170gf | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | 0.041" (1.05mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 10 | £0.81100 | £8.11 |
| 25 | £0.75200 | £18.80 |
| 50 | £0.71040 | £35.52 |
| 200 | £0.63395 | £126.79 |
| 400 | £0.59888 | £239.55 |
| 600 | £0.57928 | £347.57 |
| 1,000 | £0.55550 | £555.50 |
| 5,000 | £0.48666 | £2,433.30 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |

