
SM3CQF3501L01 | |
|---|---|
DigiKey Part Number | 2449-SM3CQF3501L01-ND |
Manufacturer | |
Manufacturer Product Number | SM3CQF3501L01 |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 90gf | |
Release Force | 45gf | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.031" (0.8mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.86800 | £8.68 |
| 25 | £0.80560 | £20.14 |
| 50 | £0.76100 | £38.05 |
| 200 | £0.67925 | £135.85 |
| 400 | £0.64173 | £256.69 |
| 600 | £0.62073 | £372.44 |
| 1,000 | £0.59524 | £595.24 |
| 5,000 | £0.52147 | £2,607.35 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

