Image for RW2125TCWCN2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2125TCWCN2

DigiKey Part Number
2449-RW2125TCWCN2-ND
Manufacturer
Manufacturer Product Number
RW2125TCWCN2
Description
SWITCH ROCKER DPST 20A 120V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 120 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
O -
Illumination Type, Color
Neon, Clear
Illumination Voltage (Nominal)
250 VAC
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 30.20mm x 22.25mm
Operating Temperature
-30°C ~ 80°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
65£1.36385£88.65
Manufacturers Standard Package
Unit Price without VAT:£1.36385
Unit Price with VAT:£1.63662