
RW2125TAACN1 | |
|---|---|
DigiKey Part Number | 2449-RW2125TAACN1-ND |
Manufacturer | |
Manufacturer Product Number | RW2125TAACN1 |
Description | SWITCH ROCKER DPST 20A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Clear | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.20mm x 22.25mm | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | £1.35123 | £87.83 |
| Unit Price without VAT: | £1.35123 |
|---|---|
| Unit Price with VAT: | £1.62148 |

