
RD10RA10CGR | |
|---|---|
DigiKey Part Number | 2449-RD10RA10CGRTR-ND - Tape & Reel (TR) 2449-RD10RA10CGRCT-ND - Cut Tape (CT) 2449-RD10RA10CGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD10RA10CGR |
Description | SW ROTARY DIP BCD COMP 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.268" (6.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit BCD Complement | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 15,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD10RA10CGT | CIT Relay and Switch | 187 | 2449-RD10RA10CGT-ND | £2.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.55000 | £2.55 |
| 10 | £2.13600 | £21.36 |
| 25 | £1.98040 | £49.51 |
| 100 | £1.76430 | £176.43 |
| 250 | £1.63880 | £409.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.53280 | £919.68 |
| 1,200 | £1.45863 | £1,750.36 |
| 1,800 | £1.41912 | £2,554.42 |
| 3,000 | £1.37328 | £4,119.84 |
| 4,200 | £1.34540 | £5,650.68 |
| Unit Price without VAT: | £2.55000 |
|---|---|
| Unit Price with VAT: | £3.06000 |

