Image for RA1122FWR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA1122FWR

DigiKey Part Number
2449-RA1122FWR-ND
Manufacturer
Manufacturer Product Number
RA1122FWR
Description
SWITCH ROCKER SPST 15A 240VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
ON OFF, Vertical
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cULus, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
200£0.88520£177.04
Manufacturers Standard Package
Unit Price without VAT:£0.88520
Unit Price with VAT:£1.06224