
IN22ASG24Z | |
|---|---|
DigiKey Part Number | 2449-IN22ASG24Z-ND |
Manufacturer | |
Manufacturer Product Number | IN22ASG24Z |
Description | LED PNL IND GREEN 22MM SCREW TER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 145° 24V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 170mcd |
Lamp Color Green | Wavelength - Peak 516nm |
Lens Color Green | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP67 |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.10000 | £12.10 |
| 10 | £9.48800 | £94.88 |
| 100 | £7.97060 | £797.06 |
| 500 | £7.31186 | £3,655.93 |
| 1,000 | £7.09834 | £7,098.34 |
| Unit Price without VAT: | £12.10000 |
|---|---|
| Unit Price with VAT: | £14.52000 |



