
GHNESBBN | |
|---|---|
DigiKey Part Number | 2449-GHNESBBN-ND |
Manufacturer | |
Manufacturer Product Number | GHNESBBN |
Description | SWITCH PB SPST 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 10.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.42000 | £9.42 |
| 10 | £8.13000 | £81.30 |
| 25 | £7.66640 | £191.66 |
| 50 | £7.33220 | £366.61 |
| 100 | £7.01220 | £701.22 |
| 250 | £6.60972 | £1,652.43 |
| 500 | £6.32000 | £3,160.00 |
| 1,000 | £6.04244 | £6,042.44 |
| Unit Price without VAT: | £9.42000 |
|---|---|
| Unit Price with VAT: | £11.30400 |

