
DHU281NAUXZB | |
|---|---|
DigiKey Part Number | 2449-DHU281NAUXZB-ND |
Manufacturer | |
Manufacturer Product Number | DHU281NAUXZB |
Description | SWITCH PB SPDT 16A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110"/0.250" | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 28.00mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.38000 | £19.38 |
| 10 | £16.71900 | £167.19 |
| 30 | £15.57800 | £467.34 |
| 50 | £15.07380 | £753.69 |
| 100 | £14.41440 | £1,441.44 |
| 250 | £13.58488 | £3,396.22 |
| 500 | £12.98780 | £6,493.90 |
| Unit Price without VAT: | £19.38000 |
|---|---|
| Unit Price with VAT: | £23.25600 |

