
DHU251NBUBNB | |
|---|---|
DigiKey Part Number | 2449-DHU251NBUBNB-ND |
Manufacturer | |
Manufacturer Product Number | DHU251NBUBNB |
Description | SWITCH PB SPDT 16A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110"/0.250" | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.74000 | £20.74 |
| 20 | £17.11450 | £342.29 |
| 40 | £16.36750 | £654.70 |
| 60 | £15.94517 | £956.71 |
| 100 | £15.42780 | £1,542.78 |
| 260 | £14.50288 | £3,770.75 |
| 500 | £13.90058 | £6,950.29 |
| Unit Price without VAT: | £20.74000 |
|---|---|
| Unit Price with VAT: | £24.88800 |

