
CS1214AJF260 | |
|---|---|
DigiKey Part Number | 2449-CS1214AJF260TR-ND - Tape & Reel (TR) 2449-CS1214AJF260CT-ND - Cut Tape (CT) 2449-CS1214AJF260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1214AJF260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.27200 | £2.72 |
| 25 | £0.25440 | £6.36 |
| 100 | £0.22740 | £22.74 |
| 250 | £0.21068 | £52.67 |
| 500 | £0.19886 | £99.43 |
| 1,000 | £0.18784 | £187.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.16853 | £674.12 |
| 8,000 | £0.16028 | £1,282.24 |
| 12,000 | £0.15589 | £1,870.68 |
| 20,000 | £0.15078 | £3,015.60 |
| 28,000 | £0.14767 | £4,134.76 |
| 40,000 | £0.14458 | £5,783.20 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

