Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1102V3.85F160

DigiKey Part Number
2449-CS1102V3.85F160TR-ND - Tape & Reel (TR)
2449-CS1102V3.85F160CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CS1102V3.85F160
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.85mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.10mm x 6.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
-
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,046
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.27200£2.72
25£0.25440£6.36
100£0.22740£22.74
250£0.21068£52.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.19588£117.53
1,200£0.18508£222.10
1,800£0.17919£322.54
3,000£0.17223£516.69
4,200£0.16792£705.26
6,000£0.16359£981.54
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200