
CS1102V11.85F160 | |
|---|---|
DigiKey Part Number | 2449-CS1102V11.85F160TR-ND - Tape & Reel (TR) 2449-CS1102V11.85F160CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS1102V11.85F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CS1102V11.85F160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 11.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 7.10mm x 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.39800 | £3.98 |
| 25 | £0.37080 | £9.27 |
| 100 | £0.33090 | £33.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | £0.29191 | £131.36 |
| 900 | £0.27588 | £248.29 |
| 1,350 | £0.26713 | £360.63 |
| 2,250 | £0.25680 | £577.80 |
| 3,150 | £0.25042 | £788.82 |
| 4,500 | £0.24401 | £1,098.05 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

