
CS1102S2.8F260J | |
|---|---|
DigiKey Part Number | 2449-CS1102S2.8F260JTR-ND - Tape & Reel (TR) 2449-CS1102S2.8F260JCT-ND - Cut Tape (CT) 2449-CS1102S2.8F260JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1102S2.8F260J |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.34400 | £3.44 |
| 25 | £0.32120 | £8.03 |
| 100 | £0.28700 | £28.70 |
| 250 | £0.26580 | £66.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.24407 | £170.85 |
| 1,400 | £0.23084 | £323.18 |
| 2,100 | £0.22365 | £469.66 |
| 3,500 | £0.21518 | £753.13 |
| 4,900 | £0.20996 | £1,028.80 |
| 7,000 | £0.20474 | £1,433.18 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

