
CS11029.5F160J | |
|---|---|
DigiKey Part Number | 2449-CS11029.5F160JTR-ND - Tape & Reel (TR) 2449-CS11029.5F160JCT-ND - Cut Tape (CT) 2449-CS11029.5F160JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11029.5F160J |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.30800 | £3.08 |
| 25 | £0.28760 | £7.19 |
| 100 | £0.25740 | £25.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.22923 | £91.69 |
| 800 | £0.21648 | £173.18 |
| 1,200 | £0.20948 | £251.38 |
| 2,000 | £0.20120 | £402.40 |
| 2,800 | £0.19606 | £548.97 |
| 4,000 | £0.19089 | £763.56 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

