
CS11027.5F100 | |
|---|---|
DigiKey Part Number | 2449-CS11027.5F100TR-ND - Tape & Reel (TR) 2449-CS11027.5F100CT-ND - Cut Tape (CT) 2449-CS11027.5F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11027.5F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.21800 | £2.18 |
| 25 | £0.20320 | £5.08 |
| 100 | £0.18200 | £18.20 |
| 250 | £0.16860 | £42.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.15471 | £108.30 |
| 1,400 | £0.14618 | £204.65 |
| 2,100 | £0.14150 | £297.15 |
| 3,500 | £0.13598 | £475.93 |
| 4,900 | £0.13257 | £649.59 |
| 7,000 | £0.12913 | £903.91 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

