Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS11015.0F160J

DigiKey Part Number
2449-CS11015.0F160JTR-ND - Tape & Reel (TR)
2449-CS11015.0F160JCT-ND - Cut Tape (CT)
2449-CS11015.0F160JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS11015.0F160J
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.05mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.29000£2.90
25£0.27120£6.78
100£0.24240£24.24
250£0.22456£56.14
500£0.21196£105.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.19383£290.75
3,000£0.18366£550.98
4,500£0.17818£801.81
7,500£0.17176£1,288.20
10,500£0.16782£1,762.11
15,000£0.16390£2,458.50
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800