
CR1102H7.3F260 | |
|---|---|
DigiKey Part Number | 2449-CR1102H7.3F260CT-ND - Cut Tape (CT) 2449-CR1102H7.3F260TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CR1102H7.3F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.12300 | £1.23 |
| 25 | £0.11560 | £2.89 |
| 100 | £0.10370 | £10.37 |
| 250 | £0.09628 | £24.07 |
| 500 | £0.09086 | £45.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08574 | £85.74 |
| 2,000 | £0.08098 | £161.96 |
| 3,000 | £0.07837 | £235.11 |
| 5,000 | £0.07527 | £376.35 |
| 7,000 | £0.07336 | £513.52 |
| 10,000 | £0.07143 | £714.30 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

