
BH19NRRBX | |
|---|---|
DigiKey Part Number | 2449-BH19NRRBX-ND |
Manufacturer | |
Manufacturer Product Number | BH19NRRBX |
Description | SWITCH PB SPST 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.33000 | £7.33 |
| 10 | £6.32900 | £63.29 |
| 40 | £5.79025 | £231.61 |
| 80 | £5.53775 | £443.02 |
| 120 | £5.39508 | £647.41 |
| 280 | £5.10825 | £1,430.31 |
| 520 | £4.90794 | £2,552.13 |
| 1,000 | £4.70450 | £4,704.50 |
| Unit Price without VAT: | £7.33000 |
|---|---|
| Unit Price with VAT: | £8.79600 |

