
AHU1NKSB12 | |
|---|---|
DigiKey Part Number | 2449-AHU1NKSB12-ND |
Manufacturer | |
Manufacturer Product Number | AHU1NKSB12 |
Description | SWITCH PB SPDT 3A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.21000 | £13.21 |
| 10 | £11.40200 | £114.02 |
| 40 | £10.43025 | £417.21 |
| 80 | £9.97488 | £797.99 |
| 120 | £9.71742 | £1,166.09 |
| 280 | £9.19964 | £2,575.90 |
| 520 | £8.83813 | £4,595.83 |
| Unit Price without VAT: | £13.21000 |
|---|---|
| Unit Price with VAT: | £15.85200 |

