
A2S1ASQ6VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2S1ASQ6VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2S1ASQ6VDC1.6D |
Description | RELAY AUTOMOTIVE SPST 40A 6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2S1ASQ6VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 266.7 mA | |
Coil Voltage | 6VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 22.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.92000 | £2.92 |
| 16 | £2.54125 | £40.66 |
| 32 | £2.45438 | £78.54 |
| 64 | £2.37031 | £151.70 |
| 112 | £2.30446 | £258.10 |
| 256 | £2.21051 | £565.89 |
| 512 | £2.13459 | £1,092.91 |
| 1,008 | £2.06289 | £2,079.39 |
| Unit Price without VAT: | £2.92000 |
|---|---|
| Unit Price with VAT: | £3.50400 |

