DAC, Audio 24 b DSP, I2S 28-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b DSP, I2S 28-QFN (4x4)
Cirrus Logic Rocks Audio

WM9081GICN/V

DigiKey Part Number
WM9081GICN/V-ND
Manufacturer
Manufacturer Product Number
WM9081GICN/V
Description
IC DAS/ADC/DAC SPECIAL 28-QFN
Customer Reference
Detailed Description
DAC, Audio 24 b DSP, I2S 28-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
WM9081GICN/V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
1
Resolution (Bits)
24 b
Sampling Rate (Per Second)
-
Data Interface
DSP, I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-UFQFN
Supplier Device Package
28-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types