

WM8962ECS/R | |
---|---|
DigiKey Part Number | WM8962ECS/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8962ECS/R |
Description | IC CODEC STER 49 BALL W-CSP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, SPI 49-WLCSP (3.59x3.98) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 94 / 98 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.7V ~ 2V | |
Voltage - Supply, Digital | 1.62V ~ 2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 49-WFBGA, WLCSP | |
Supplier Device Package | 49-WLCSP (3.59x3.98) |