MAX98090AEWJ+T | |
---|---|
DigiKey Part Number | 175-MAX98090AEWJ+TTR-ND - Tape & Reel (TR) 175-MAX98090AEWJ+TCT-ND - Cut Tape (CT) 175-MAX98090AEWJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98090AEWJ+T |
Description | IC CODEC AUDIO I2S STER 49-WLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C 49-WLP (3.15x3.15) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98090AEWJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 99 / 102 | |
Dynamic Range, ADCs / DACs (db) Typ | 99 / 102 | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.08V ~ 1.98V, 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-WFBGA, WLBGA | |
Supplier Device Package | 49-WLP (3.15x3.15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £5.98000 | £5.98 |
10 | £4.63100 | £46.31 |
25 | £4.29360 | £107.34 |
100 | £3.92260 | £392.26 |
250 | £3.74580 | £936.45 |
500 | £3.63924 | £1,819.62 |
1,000 | £3.55154 | £3,551.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | £3.22144 | £8,053.60 |
Unit Price without VAT: | £5.98000 |
---|---|
Unit Price with VAT: | £7.17600 |