
WM8952ECS/RV | |
|---|---|
DigiKey Part Number | WM8952ECS/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8952ECS/RV |
Description | IC ADC/AUDIO 24BIT 48K 28WCSP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 48k DSP, I2S 28-W-CSP (2.59x2.50) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | ADC, Audio | |
Number of Channels | 1 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFBGA | |
Supplier Device Package | 28-W-CSP (2.59x2.50) |

