Similar



EP9301-CQZ | |
|---|---|
DigiKey Part Number | 598-1136-ND |
Manufacturer | |
Manufacturer Product Number | EP9301-CQZ |
Description | IC MPU EP9 166MHZ 208LQFP |
Customer Reference | |
Detailed Description | ARM920T Microprocessor IC EP9 1 Core, 32-Bit 166MHz 208-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP9301-CQZ Models |
Category | Ethernet 1/10/100Mbps (1) |
Manufacturer Cirrus Logic Inc. | USB USB 2.0 (2) |
Series | Voltage - I/O 1.8V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Security Features Hardware ID |
Core Processor ARM920T | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 208-LQFP |
Speed 166MHz | Supplier Device Package 208-LQFP |
RAM Controllers SDRAM | Additional Interfaces AC'97, I2S, IrDA, SPI, UART |
Graphics Acceleration No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7S721031VCFP#AA0 | Renesas Electronics Corporation | 40 | R7S721031VCFP#AA0-ND | £15.06000 | Similar |


