CS61884-IQZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 75
Unit Price: £53.53000
Datasheet
144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
144-LQFP

CS61884-IQZ

DigiKey Part Number
CS61884-IQZ-ND
Manufacturer
Manufacturer Product Number
CS61884-IQZ
Description
IC TELECOM INTERFACE 144LQFP
Customer Reference
Detailed Description
Telecom IC Line Interface Unit (LIU) 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
CS61884-IQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Line Interface Unit (LIU)
Interface
E1, J1, T1
Number of Circuits
8
Voltage - Supply
3.14V ~ 3.47V
Current - Supply
-
Power (Watts)
1.73 W
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types