256 PBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82P5088BBG

DigiKey Part Number
82P5088BBG-ND
Manufacturer
Manufacturer Product Number
82P5088BBG
Description
IC TELECOM INTERFACE 256BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Telecom IC Line Interface Unit (LIU) 256-PBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Function
Line Interface Unit (LIU)
Interface
E1, J1, T1
Number of Circuits
8
Voltage - Supply
1.8V, 3.3V
Current - Supply
-
Power (Watts)
2.57 W
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-PBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£53.53000£53.53
10£44.40800£444.08
90£39.78511£3,580.66
180£38.82711£6,988.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£53.53000
Unit Price with VAT:£64.23600