
CS5361K-KSZR | |
|---|---|
DigiKey Part Number | 598-CS5361K-KSZRTR-ND - Tape & Reel (TR) 598-CS5361K-KSZRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS5361K-KSZR |
Description | IC DAS/ADC/DAC SPECIAL 24-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2S 24-SOIC |
Datasheet | Datasheet |
Category | Data Interface I2S |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 4.75V ~ 5.25V, 3.1V ~ 5.25V |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 24-SOIC |
Sampling Rate (Per Second) 192k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.18000 | £13.18 |
| 10 | £10.47000 | £104.70 |
| 25 | £9.79320 | £244.83 |
| 100 | £9.04890 | £904.89 |
| 250 | £8.69404 | £2,173.51 |
| 500 | £8.48016 | £4,240.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £9.17477 | £9,174.77 |
| Unit Price without VAT: | £13.18000 |
|---|---|
| Unit Price with VAT: | £15.81600 |

