CS4245-DQZR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 2,000
Unit Price: £7.95000
Datasheet
48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-LQFP (7x7)

CS4245-DQZR

DigiKey Part Number
598-CS4245-DQZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS4245-DQZR
Description
IC CODEC AUD STER 104DB 48-LQFP
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CS4245-DQZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
104 / 104
Voltage - Supply, Analog
3.13V ~ 5.25V
Voltage - Supply, Digital
3.13V ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types