

CDB4245 | |
---|---|
DigiKey Part Number | 598-1501-ND |
Manufacturer | |
Manufacturer Product Number | CDB4245 |
Description | EVAL BOARD FOR CS4245 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CS4245 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | CS4245 | |
Primary Attributes | 4 Single-Ended Analog and 1 Mic Input and 8 Outputs, S/PDIF Transmitter and Receiver | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £445.51000 | £445.51 |
Unit Price without VAT: | £445.51000 |
---|---|
Unit Price with VAT: | £534.61200 |