

CS4245-CQZR | |
---|---|
DigiKey Part Number | 598-CS4245-CQZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS4245-CQZR |
Description | IC CODEC AUD STER 104DB 48LQFP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 48-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CS4245-CQZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 104 / 104 | |
Voltage - Supply, Analog | 3.13V ~ 5.25V | |
Voltage - Supply, Digital | 3.13V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP | |
Base Product Number |