
CS4245K-CQZR | |
---|---|
DigiKey Part Number | 598-CS4245K-CQZRTR-ND - Tape & Reel (TR) 598-CS4245K-CQZRCT-ND - Cut Tape (CT) 598-CS4245K-CQZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS4245K-CQZR |
Description | IC 24-BIT 192KHZ STR CDC W/PGA & |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 95 / 90 | |
Dynamic Range, ADCs / DACs (db) Typ | 104 / 104 | |
Voltage - Supply, Analog | 3.13V ~ 5.25V | |
Voltage - Supply, Digital | 3.13V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £6.72000 | £6.72 |
10 | £5.21900 | £52.19 |
25 | £4.84520 | £121.13 |
100 | £4.43440 | £443.44 |
250 | £4.23868 | £1,059.67 |
500 | £4.12070 | £2,060.35 |
1,000 | £4.02360 | £4,023.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | £3.32415 | £6,648.30 |
Unit Price without VAT: | £6.72000 |
---|---|
Unit Price with VAT: | £8.06400 |