


CDB7250B-M-2 | |
|---|---|
DigiKey Part Number | 598-2450-ND |
Manufacturer | |
Manufacturer Product Number | CDB7250B-M-2 |
Description | EVAL BOARD FOR CS7250B |
Customer Reference | |
Detailed Description | CS7250B - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | CS7250B | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £69.60000 | £69.60 |
| Unit Price without VAT: | £69.60000 |
|---|---|
| Unit Price with VAT: | £83.52000 |

