


CDB5566 | |
|---|---|
DigiKey Part Number | 598-1557-ND |
Manufacturer | |
Manufacturer Product Number | CDB5566 |
Description | BOARD EVAL FOR CS5566 ADC |
Customer Reference | |
Detailed Description | CS5566 - 24 Bit 5k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 5k | |
Data Interface | SPI | |
Input Range | 0 ~ 4.096V | |
Power (Typ) @ Conditions | 20mW @ 5kSPS | |
Utilized IC / Part | CS5566 | |
Contents | Board(s) | |
Note | - |

