CS5366 - 24 Bit 192k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS5366 - 24 Bit 192k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Cirrus Logic Rocks Audio

CDB5366

DigiKey Part Number
598-1549-ND
Manufacturer
Manufacturer Product Number
CDB5366
Description
EVAL BOARD FOR CS5366
Customer Reference
Detailed Description
CS5366 - 24 Bit 192k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
24
Sampling Rate (Per Second)
192k
Data Interface
Serial
Input Range
-
Power (Typ) @ Conditions
730mW @ 5V
Utilized IC / Part
CS5366
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable