


CDB48500-USB | |
|---|---|
DigiKey Part Number | 598-1284-ND |
Manufacturer | |
Manufacturer Product Number | CDB48500-USB |
Description | EVAL BOARD FOR CS485XX |
Customer Reference | |
Detailed Description | CS485XX - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | CS485XX | |
Primary Attributes | 12-Channel | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £186.98000 | £186.98 |
| Unit Price without VAT: | £186.98000 |
|---|---|
| Unit Price with VAT: | £224.37600 |


