
TRG30R240V-01E03 VI | |
|---|---|
DigiKey Part Number | 2034-TRG30R240V-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRG30R240V-01E03 VI |
Description | AC/DC WALL MOUNT ADAPTER 24V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.24" L x 2.27" W x 1.32" H (57.0mm x 57.6mm x 33.5mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.93000 | £20.93 |
| 5 | £19.24200 | £96.21 |
| 10 | £18.55900 | £185.59 |
| 25 | £17.69400 | £442.35 |
| 50 | £17.06640 | £853.32 |
| 100 | £16.46110 | £1,646.11 |
| 250 | £15.69368 | £3,923.42 |
| Unit Price without VAT: | £20.93000 |
|---|---|
| Unit Price with VAT: | £25.11600 |

