
TRG1505-S-01E03 VI | |
|---|---|
DigiKey Part Number | 2034-TRG1505-S-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRG1505-S-01E03 VI |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Australia | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | - | |
Cord Length | 70.9" (1.80m) | |
Input Connector | AS 3112 | |
Size / Dimension | 2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.44000 | £11.44 |
| 5 | £10.52000 | £52.60 |
| 10 | £10.14800 | £101.48 |
| 25 | £9.67440 | £241.86 |
| 50 | £9.33120 | £466.56 |
| 100 | £9.00020 | £900.02 |
| 250 | £8.58072 | £2,145.18 |
| 500 | £8.27636 | £4,138.18 |
| Unit Price without VAT: | £11.44000 |
|---|---|
| Unit Price with VAT: | £13.72800 |

