
TR70MB180-01E03 VI | |
|---|---|
DigiKey Part Number | 2034-TR70MB180-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TR70MB180-01E03 VI |
Description | AC/DC DESKTOP ADAPTER 18V 70W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18V 70 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 3.9A | |
Power (Watts) | 70 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.66000 | £20.66 |
| 5 | £19.00200 | £95.01 |
| 10 | £18.32700 | £183.27 |
| 25 | £17.47280 | £436.82 |
| 50 | £16.85300 | £842.65 |
| 100 | £16.25530 | £1,625.53 |
| 250 | £15.49752 | £3,874.38 |
| 500 | £14.94784 | £7,473.92 |
| Unit Price without VAT: | £20.66000 |
|---|---|
| Unit Price with VAT: | £24.79200 |

