
EC3SA-12S33N | |
|---|---|
DigiKey Part Number | 2034-1083-ND |
Manufacturer | |
Manufacturer Product Number | EC3SA-12S33N |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3SA-12S33N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.97000 | £9.97 |
| 5 | £9.59800 | £47.99 |
| 14 | £9.36857 | £131.16 |
| 28 | £9.21643 | £258.06 |
| 56 | £9.06661 | £507.73 |
| 112 | £8.91920 | £998.95 |
| 252 | £8.74952 | £2,204.88 |
| 504 | £8.60681 | £4,337.83 |
| Unit Price without VAT: | £9.97000 |
|---|---|
| Unit Price with VAT: | £11.96400 |

