
EC2SA11NH | |
|---|---|
DigiKey Part Number | 2034-EC2SA11NH-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA11NH |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.41000 | £6.41 |
| 5 | £6.17600 | £30.88 |
| 14 | £6.02714 | £84.38 |
| 28 | £5.92929 | £166.02 |
| 56 | £5.83321 | £326.66 |
| 112 | £5.73830 | £642.69 |
| 252 | £5.62921 | £1,418.56 |
| 504 | £5.53748 | £2,790.89 |
| Unit Price without VAT: | £6.41000 |
|---|---|
| Unit Price with VAT: | £7.69200 |

