VSF81G-B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: £0.59286
Datasheet
Image for VSF81G-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSF81G-B

DigiKey Part Number
116-VSF81G-B-ND
Manufacturer
Manufacturer Product Number
VSF81G-B
Description
COAX ADAPT F TO F
Customer Reference
Detailed Description
Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
F Jack, Female Socket
Convert To (Adapter End)
F Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded
Frequency - Max
2 GHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
Polypropylene (PP)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes