
TRM-2108-MC-TNC-02 | |
|---|---|
DigiKey Part Number | 116-TRM-2108-MC-TNC-02-ND |
Manufacturer | |
Manufacturer Product Number | TRM-2108-MC-TNC-02 |
Description | CONN TERMINATOR PLUG TNC 50 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | Chain | |
Body Material | Stainless Steel | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £148.49000 | £148.49 |
| 10 | £126.22800 | £1,262.28 |
| 26 | £118.00885 | £3,068.23 |
| 50 | £115.27000 | £5,763.50 |
| Unit Price without VAT: | £148.49000 |
|---|---|
| Unit Price with VAT: | £178.18800 |

